Mentor 4311.4131 Control Knob Black Ø20xH17mm Pointer Collet 1piece

MPN
4311.4131
Brand
Mentor
EAN-13
2050006399163
Order Code
09-9196
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

The Mentor 4311.4131 control knob is black and measures 20 mm in diameter and 17 mm in height. Manufactured by Mentor, it is ideal for adjusting volume or settings on audio equipment and appliances. This control knob is typically used in electronic devices requiring precise manual control.
Type Control Knob
Diameter 20mm
Material PBT
Axle mount 4mm
Dim (Ø x H) 20 mm x 17 mm
Factory colour Black
Height 17mm

Reviews

Be the first to submit a review

Trustpilot