Mentor 427.411 Control Knob Black 19.5x14mm Collet Attachment

MPN
427.411
Brand
Mentor
EAN-13
2050006399132
Order Code
09-9193
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Manufactured by Mentor, the 427.411 control knob is black with dimensions of 19.5 mm wide by 14 mm high. It features clear markings, making it ideal for precision settings and adjustments. This control knob is typically used in electronic devices for user interface applications.
Type Control Knob
Material Acrylonitrile butadiene styrene
Axle mount 4mm
Dim (W x H) 19.5 mm x 14 mm
Factory colour Black
Height 14mm
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot