Mentor 4134.603 Control Knob Black Ø35.7xH18mm Collet Attachment

Mentor 4134.603 Control Knob Black Ø35.7xH18mm Collet Attachment

MPN
4134.603
Brand
Mentor
EAN-13
2050006399125
Order Code
09-9192
Country of Origin
Tunisia

Discontinued


Mentor manufactures the 4134.603 control knob, featuring a black finish with dimensions of 35.7 mm in diameter and 18 mm in height. This single-piece component is designed for precise control and adjustment in various electronic and mechanical devices. Typically used in applications requiring user-friendly interfaces, it provides a tactile way to modify settings or operations.
Type Control Knob
Diameter 35.7mm
Material Plastic
Axle mount 6mm
Dim (Ø x H) 35.7 mm x 18 mm
Factory colour Black
Height 18mm

Trustpilot