Mentor 335.61 Control Knob Black Ø48x19mm Collet Attachment Marking

Mentor 335.61 Control Knob Black Ø48x19mm Collet Attachment Marking

Order Code:

09-9190

Brand: Mentor MPN: 335.61 EAN-13: 2050006399118

Discontinued


The Mentor 335.61 control knob is a black, durable component with dimensions of 48 mm in diameter and 19 mm in height. It is designed for precision manipulation in devices requiring manual control settings. This knob is typically used in electronic or mechanical equipment to adjust parameters or settings.
Type Control Knob
Diameter 48mm
Axle mount 6mm
Dim (Ø x H) 48 mm x 19 mm
Factory colour Black
Height 19mm

You may also like


Trustpilot