Mentor 335.6 Control Knob Black 48mm x 19mm Collet Attachment

MPN
335.6
Brand
Mentor
EAN-13
2050006399101
Order Code
09-9189
Country of Origin
Tunisia
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Manufactured by Mentor, the black control knob (Ø 48 mm x H 19 mm) is designed for precise adjustment. Its robust design makes it ideal for audio equipment or laboratory instruments. The Mentor 335.6 control knob is supplied as a single piece.
Type Control Knob
Diameter 48mm
Axle mount 6mm
Dim (Ø x H) 48 mm x 19 mm
Factory colour Black
Height 19mm

Reviews

Be the first to submit a review

Trustpilot