Mentor 334.61 Control Knob Black Ø36mm H18.5mm Collet Attachment

MPN
334.61
Brand
Mentor
EAN-13
2050006399088
Order Code
09-9187
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The Mentor 334.61 is a black control knob measuring 36 mm in diameter and 18.5 mm in height. It features clear markings for precise adjustment. Typically used in electronic and mechanical devices, it enhances user interface efficiency.
Type Control Knob
Diameter 36mm
Material Acrylonitrile butadiene styrene
Axle mount 6mm
Dim (Ø x H) 36 mm x 18.5 mm
Factory colour Black
Height 18.5mm

Reviews

Be the first to submit a review

Trustpilot