Mentor 333.61 Control Knob Black Ø28mm x H17mm Collet Attachment

MPN
333.61
Brand
Mentor
EAN-13
2050006399071
Order Code
09-9186
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The Mentor 333.61 control knob is black, with dimensions of 28 mm in diameter and 17 mm in height. It features clear markings for ease of use. Typically, this knob is used in electronic and audio equipment for precise control adjustments.
Type Control Knob
Diameter 28mm
Axle mount 6mm
Dim (Ø x H) 28 mm x 17 mm
Factory colour Black
Height 17mm

Reviews

Be the first to submit a review

Trustpilot