Mentor 332.61 Control Knob Black Ø20xH15mm Collet Attachment Marking

MPN
332.61
Brand
Mentor
EAN-13
2050006399064
Order Code
09-9185
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 228 in stock

Manufactured by Mentor, the 332.61 control knob is black and measures 20 mm in diameter and 15 mm in height. It features clear markings for easy handling and precise adjustments. This control knob is commonly used in electronic devices and equipment for user interface applications.
Type Control Knob
Diameter 20mm
Axle mount 6mm
Dim (Ø x H) 20 mm x 15 mm
Factory colour Black
Height 15mm

Reviews

Be the first to submit a review

Trustpilot