Mentor 332.6 Plastic Turning Knob - Collet Fixing - Ø 20mm - Black

MPN
332.6
Brand
Mentor
EAN-13
2050000067792
Order Code
57-4845
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

This plastic turning knob from Mentor has been designed for professional equipment and has a collet fixing. Stylishly designed with a modern plastic construction.


  • Axle Ø: 6mm
  • Button Ø: 20mm
  • Colour: Black
  • Height: 15mm
  • Plain - no marking
  • Manufacturer's part 332.6
Type Control Knob
Diameter 20mm
Material Plastic
Colour Black
Fixing Collet
ShaftDiameter 6mm

Reviews

Be the first to submit a review

Accessories


Trustpilot