Mentor 331.61 Control Knob Black 14.5x14mm Collet Marked 1 piece

MPN
331.61
Brand
Mentor
EAN-13
2050006399040
Order Code
09-9183
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The Mentor 331.61 control knob features a black design with dimensions of 14.5 mm in diameter and 14 mm in height. It is suitable for precise control applications in electronic devices. This robust component is ideal for both domestic and industrial equipment.
Type Control Knob
Diameter 14.5mm
Axle mount 6mm
Dim (Ø x H) 14.5 mm x 14 mm
Factory colour Black
Height 14mm

Reviews

Be the first to submit a review

Trustpilot