Christmas Opening Hours and Delivery Dates here

Mentor 331.41 Control Knob Black Ø14.5xH14mm Collet Attachment Marking

Order Code:

09-9182

Brand: Mentor MPN: 331.41 EAN-13: 2050006399033
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
48 available to back orderBack-order availability date - 10/01/2026

The Mentor 331.41 control knob is black, measuring 14.5 mm in diameter and 14 mm in height. This component is ideal for electronic devices requiring precise control and adjustment. It is suitable for applications in audio equipment and instrumentation panels.
Type Control knob
Diameter 14.5mm
Axle mount 4mm
Dim (Ø x H) 14.5 mm x 14 mm
Factory colour Black
Height 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot