Mentor 331.4 Control Knob Black 14.5x14mm Collet Attachment 1piece

MPN
331.4
Brand
Mentor
EAN-13
2050006399026
Order Code
09-9181
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Manufactured by Mentor, the 331.4 control knob is black with dimensions of 14.5 mm by 14 mm. It is designed for precise adjustments and is suitable for various electronic devices. This control knob is ideal for applications requiring reliable manual control.
Type Control Knob
Diameter 14.5mm
Axle mount 4mm
Dim (Ø x H) 14.5 mm x 14 mm
Factory colour Black
Height 14mm

Reviews

Be the first to submit a review

Trustpilot