Mentor 2693.8383 LED Indicator Light Green 24V

MPN
2693.8383
Brand
Mentor
EAN-13
2050006401859
Order Code
09-9177
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Mentor 2693.8383 LED indicator light in green operates at 24 V. This reliable and energy-efficient component is suitable for dashboard displays or control panels. Ideal for use in various industrial and machinery applications, it ensures clear visibility and status indication.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24V
Diameter 9.5mm
(Ø) 9.5mm
Case Colour Black
Connection Soldering
Dimensions (Ø x L) 9.5 mm x 23.1 mm
Head height 5mm
LED features External reflector
Length 23.1mm
Mounting depth 23.1mm
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot