Mentor 2693.8373 LED Indicator Light Yellow 24V

Mentor 2693.8373 LED Indicator Light Yellow 24V

MPN
2693.8373
Brand
Mentor
EAN-13
2050006401835
Order Code
09-9175
Country of Origin
Tunisia
View Full Product Range (27)

Discontinued


Manufactured by Mentor, the 2693.8373 LED indicator light features a yellow bulb suited for 24 V systems. This LED pilot light is ideal for use in control panels and machinery dashboards. Its reliable performance and bright output make it suitable for industrial and commercial applications.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 24V
Diameter 9.5mm
(Ø) 9.5mm
Case Colour Black
Connection Soldering
Dimensions (Ø x L) 9.5 mm x 23.1 mm
Head height 5mm
LED features External reflector
Length 23.1mm
Mounting depth 23.1mm
Operating Current 20mA
Recess Diameter 8mm

Trustpilot