Mentor 2693.8323 LED Indicator Light Red 24V

MPN
2693.8323
Brand
Mentor
EAN-13
2050006401828
Order Code
09-9174
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Mentor 2693.8323 LED indicator light is manufactured by Mentor. It features a light red display and operates at 24 V. Typical applications include use in control panels and machinery status indicators.
Type LED indicator light
Lamp/Lens Colour Light red
Voltage 24V
Diameter 9.5mm
(Ø) 9.5mm
Case Colour Black
Connection Soldering
Dimensions (Ø x L) 9.5 mm x 23.1 mm
Head height 5mm
LED features External reflector
Length 23.1mm
Mounting depth 23.1mm
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot