Mentor 2692.8381 LED Indicator Light Green 24V

MPN
2692.8381
Brand
Mentor
EAN-13
2050006401804
Order Code
09-9172
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

Manufacturer Mentor produces the 2692.8381 LED indicator light in green, designed for 24 V systems. This efficient LED pilot light is suitable for various signalling applications, providing clear status indication. Commonly used in control panels and electronic devices, it enhances visibility and reliability in operational environments.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24V
Diameter 9.5mm
(Ø) 9.5mm
Case Colour Chrome
Connection Soldering
Dimensions (Ø x L) 9.5 mm x 25.6 mm
Head height 3mm
LED features Built-in reflector
Length 25.6mm
Mounting depth 25.6mm
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot