Mentor 2692.8323 LED Indicator Light Red 24V

MPN
2692.8323
Brand
Mentor
EAN-13
2050006401798
Order Code
09-9171
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Mentor's LED indicator light 2692.8323 features a light red hue and operates at 24 volts. This reliable LED pilot light is designed for signalling and status indication in control panels. Common applications include machinery monitoring and automation system displays.
Type LED indicator light
Lamp/Lens Colour Light red
Voltage 24V
Diameter 9.5mm
(Ø) 9.5mm
Case Colour Black
Connection Soldering
Dimensions (Ø x L) 9.5 mm x 25.6 mm
Head height 3mm
LED features Built-in reflector
Length 25.6mm
Mounting depth 25.6mm
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot