Mentor 2676.8081 LED Indicator Light Green 2.2V 20mA

MPN
2676.8081
Brand
Mentor
EAN-13
2050006401781
Order Code
09-9168
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Mentor 2676.8081 LED indicator light is a green LED with a voltage of 2.2 V and a current rating of 20 mA. Manufacturer Mentor ensures it is suitable for various signalling applications, including control panels and electronic devices. This efficient LED bulb provides clear visual feedback in compact and energy-efficient lighting systems.
Type LED indicator light
Lamp/Lens Colour Green
Diameter 14mm
(Ø) 14mm
Case Colour Chrome
Connection Soldering
Dimensions (Ø x L) 14 mm x 20.5 mm
Forward current I(F) 20mA
Forward Voltage U(F) 2.2V
Head height 4.7mm
LED features Built-in reflector
Length 20.5mm
Mounting depth 15.8mm
Recess Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot