Mentor 2676.8071 LED Indicator Light Yellow 2.1V 20mA

MPN
2676.8071
Brand
Mentor
EAN-13
2050006401767
Order Code
09-9167
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The Mentor 2676.8071 LED indicator light operates at 2.1 V and 20 mA, providing a reliable yellow light. Manufactured by Mentor, this LED light bulb is designed for longevity and energy efficiency. It is typically used in electronic devices for status indication or as a pilot light.
Type LED indicator light
Lamp/Lens Colour Yellow
(Ø) 14mm
Case Colour Chrome
Connection Soldering
Dimensions (Ø x L) 14 mm x 20.5 mm
Forward current I(F) 20mA
Forward Voltage U(F) 2.1V
Head height 4.7mm
Head Ø 14mm
LED features Built-in reflector
Length 20.5mm
Mounting depth 15.8mm
Recess Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot