Mentor 2664.8081 LED Indicator Light Green 2.5V 20mA

MPN
2664.8081
Brand
Mentor
EAN-13
2050006401705
Order Code
09-9161
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The Mentor LED indicator light, model 2664.8081, is a green light designed to operate at 2.5 V and 20 mA. This LED bulb is ideal for signalling and pilot light applications in various electronic devices. Its efficient power usage and bright green illumination make it suitable for control panels and status indication.
Type LED indicator light
Lamp/Lens Colour Green
(Ø) 9.5mm
Case Colour Chrome
Connection Soldering
Dimensions (Ø x L) 9.5 mm x 23.3 mm
Forward current I(F) 20mA
Forward Voltage U(F) 2.5V
Head height 3mm
Head Ø 9.5mm
LED features Built-in reflector
Length 23.3mm
Mounting depth 23.3mm
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot