Mentor 2662.8083 LED Indicator Light Green 2.2V 20mA

Mentor 2662.8083 LED Indicator Light Green 2.2V 20mA

MPN
2662.8083
Brand
Mentor
EAN-13
2050006401699
Order Code
09-9158
Country of Origin
Tunisia
View Full Product Range (27)

Discontinued


The Mentor 2662.8083 LED indicator light is a compact green light with key specifications of 2.2 volts and 20 milliamperes. Manufactured by Mentor, it serves as a reliable component for signalling purposes in various electronic devices. This LED indicator light is commonly used in control panels, dashboards, and other equipment requiring clear visual indicators.
Type LED indicator light
Lamp/Lens Colour Green
Diameter 7mm
(Ø) 7mm
Case Colour Black
Connection Soldering
Dimensions (Ø x L) 7 mm x 20.8 mm
Forward current I(F) 20mA
Forward Voltage U(F) 2.2V
Head height 3mm
LED features Built-in reflector
Length 20.8mm
Mounting depth 20.8mm
Recess Diameter 6mm

Trustpilot