Mentor 2662.8081 LED Indicator Light Green 2.2V 20mA

MPN
2662.8081
Brand
Mentor
EAN-13
2050006401682
Order Code
09-9157
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

The Mentor 2662.8081 LED indicator light, manufactured by Mentor, operates at 2.2 volts with a current of 20 milliamps. This green LED is commonly used as a pilot light in various electrical devices. It is ideal for applications requiring a low-power, high-visibility indication solution.
Type LED indicator light
Lamp/Lens Colour Green
(Ø) 7mm
Case Colour Chrome
Connection Soldering
Dimensions (Ø x L) 7 mm x 20.8 mm
Forward current I(F) 20mA
Forward Voltage U(F) 2.2V
Head height 3mm
Head Ø 7mm
LED features Built-in reflector
Length 20.8mm
Mounting depth 20.8mm
Recess Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot