Mentor 2661.1005 RGB Ring Light 2.1V-3.1V 20mA 4mm Flat Easy Mounting

MPN
2661.1005
Brand
Mentor
EAN-13
2050006401668
Order Code
09-9154
Country of Origin
Tunisia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

Manufactured by Mentor, the 2661.1005 Ring Light is an RGB LED indicator with operating voltages ranging from 2.1 V to 3.1 V and a current of 20 mA. This versatile LED pilot light is ideal for use in control panels and other signalling applications. Its energy-efficient design ensures reliable performance and vibrant illumination.
Type Ring light
Case Colour White
Connection Open end cable
Dimensions (L x W x H) 142.5 x 17.85 x 4 mm
Height 4mm
Lamp/Lens Colour RGB
Length 142.5mm
Mounting depth 4mm
Width 17.85mm

Reviews

Be the first to submit a review

Trustpilot