Mentor 2661.1001 Ring Light RGB Compact 4mm Flat Design 2.1V 20mA

MPN
2661.1001
Brand
Mentor
EAN-13
2050006401651
Order Code
09-9153
Country of Origin
Tunisia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Produced by Mentor, this LED indicator light features RGB lighting with operating voltages of 2.1 V and 3.1 V at a current of 20 mA. Its typical applications include use as an indicator light or pilot light in various devices and control panels. The ring light design makes it ideal for visually appealing settings requiring colourful illumination.
Type Ring light
Case Colour White
Connection Open end cable
Dimensions (L x W x H) 144.6 x 22 x 4 mm
Height 4mm
Lamp/Lens Colour RGB
Length 144.6mm
Mounting depth 4mm
Width 22mm

Reviews

Be the first to submit a review

Trustpilot