Mentor 2660.8506 LED Indicator Light White Lens 5mm 2.85V 20mA

Mentor 2660.8506 LED Indicator Light White Lens 5mm 2.85V 20mA

MPN
2660.8506
Brand
Mentor
EAN-13
2050006401620
Order Code
09-9152
Country of Origin
Tunisia
View Full Product Range (27)

Discontinued


The Mentor 2660.8506 is a white LED indicator light with a 5 mm lens, operating at 2.85 V and 20 mA. Manufactured by Mentor, it serves as a reliable indicator in various electrical and electronic devices. This LED pilot light is commonly used in control panels and instrumentation for signal indication.
Type LED indicator light
Lamp/Lens Colour White
(Ø) 10mm
Case Colour Black
Connection Plug
Dimensions (Ø x L) 10 mm x 121 mm
Forward current I(F) 20mA
Forward Voltage U(F) 2.85V
Head height 2.5mm
Head Ø 10mm
Length 121mm
Mounting depth 18.5mm
Recess Diameter 8mm
Shape Lens: 5mm

Trustpilot