Mentor 2660.8503 LED Indicator Light RGB Lens: 5mm Voltage: 2-3.5V

MPN
2660.8503
Brand
Mentor
EAN-13
2050006401590
Order Code
09-9150
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £8.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Manufactured by Mentor, the 2660.8503 LED indicator light features an RGB lens with a diameter of 5 mm and operates at 2 V to 3.5 V with a current of 20 mA. This LED bulb is suitable for use in various applications requiring visual status indication, such as control panels and electronic devices. Its reliable performance makes it an ideal choice where clear and distinct signalling is essential.
Type LED indicator light
Lamp/Lens Colour RGB
(Ø) 10mm
Case Colour Metallic
Connection Open end cable
Dimensions (Ø x L) 10 mm x 114.3 mm
Head height 2.5mm
Head Ø 10mm
Length 114.3mm
Mounting depth 18.5mm
Recess Diameter 8mm
Shape Lens: 5mm

Reviews

Be the first to submit a review

Trustpilot