Mentor 2660.8502 LED Indicator Light RGB 5mm Lens 2-3.5V 20mA

MPN
2660.8502
Brand
Mentor
EAN-13
2050006401583
Order Code
09-9149
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £4.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Mentor 2660.8502 is a LED indicator light with an RGB lens, designed to operate at voltages of 2 to 3.5 volts and a current of 20 mA. Manufactured by Mentor, it features a 5 mm lens and is ideal for applications requiring clear and vibrant status indications. This LED light is commonly used in control panels, electronic devices, and equipment dashboards.
Type LED indicator light
Lamp/Lens Colour RGB
Diameter 10mm
(Ø) 10mm
Case Colour Black
Connection Plug
Dimensions (Ø x L) 10 mm x 121 mm
Head height 2.5mm
Length 121mm
Mounting depth 18.5mm
Recess Diameter 8mm
Shape Lens: 5mm

Reviews

Be the first to submit a review

Trustpilot