Mentor 2660.8304 LED Indicator RGB 3mm Lens 2-3.5V 20mA

Mentor 2660.8304 LED Indicator RGB 3mm Lens 2-3.5V 20mA

MPN
2660.8304
Brand
Mentor
EAN-13
2050006401521
Order Code
09-9147
Country of Origin
Tunisia
View Full Product Range (27)

Discontinued


The Mentor 2660.8304 LED indicator light features an RGB lens with a 3 mm size, operating at a voltage range of 2 to 3.5 volts and a current of 20 mA. Produced by Mentor, this LED light is commonly used in electronic devices and control panels for visual signalling. It is suitable for applications requiring compact and efficient light indicators.
Type LED indicator light
Lamp/Lens Colour RGB
(Ø) 10mm
Case Colour Metallic
Connection Plug
Dimensions (Ø x L) 10 mm x 121 mm
Head height 2.5mm
Head Ø 10mm
Length 121mm
Mounting depth 18.5mm
Recess Diameter 8mm
Shape Lens: 3mm

Trustpilot