Mentor 2660.8301 LED Indicator Light RGB 3mm Lens 2-3.5V 20mA

Mentor 2660.8301 LED Indicator Light RGB 3mm Lens 2-3.5V 20mA

MPN
2660.8301
Brand
Mentor
EAN-13
2050006399491
Order Code
09-9144
Country of Origin
Tunisia
View Full Product Range (27)

Discontinued


The Mentor 2660.8301 LED indicator light features an RGB lens with a 3 mm size, suitable for 2 V to 3.5 V and a current of 20 mA. Manufactured by Mentor, it is designed for efficient visual signalling with its compact and energy-saving design. Typical applications include use as a visual indicator in electronic devices and control panels.
Type LED indicator light
Lamp/Lens Colour RGB
(Ø) 10mm
Case Colour Black
Connection Open end cable
Dimensions (Ø x L) 10 mm x 114.3 mm
Head height 2.5mm
Head Ø 10mm
Length 114.3mm
Mounting depth 18.5mm
Recess Diameter 8mm
Shape Lens: 3mm

Trustpilot