Mentor 2271.6005 Pushbutton Caps With Full Illumination Membrane Keypads 12 x 12

Mentor 2271.6005 Pushbutton Caps With Full Illumination Membrane Keypads 12 x 12

MPN
2271.6005
Brand
Mentor
Order Code
57-5095
Country of Origin
Germany

Discontinued


This pushbutton cap from Mentor is a flat type featuring full illumination for use with Inovan snap domes, with four support and one centre contact point.


  • Colour: White
  • Height: 5.2mm
  • Length: 12mm
  • Width: 12mm
  • Manufacturer's part 2271.6005
Type Cap
Colour White
Fixing Push fit

Trustpilot