Mentor 1871.2231 FEL Push Button THT with Status LED 60 V AC/DC 0.5 A

MPN
1871.2231
Brand
Mentor
EAN-13
2050000067600
Order Code
51-0371
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

Mentor push button with two button elements and two rectangular red LEDs. These have a forward voltage of 2 - 2.5V at a current of 25mA.
Type Push button
Contact Configuration Off / on
Current Rating 500mA
Illumination Red
Illumination Type LED

Reviews

Be the first to submit a review

Trustpilot