Mentor 1813.2231 Test Socket Horizontal Mount Open End 1 piece

Image Representative of Range

Mentor 1813.2231 Test Socket Horizontal Mount Open End 1 piece

MPN
1813.2231
Brand
Mentor
EAN-13
2050000066320
Order Code
12-4666
Country of Origin
Tunisia
Qty Unit Price (Ex VAT)
5+ £0.950
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

Mentor 1813.2231 test socket, a horizontal mount component, is designed for secure connectivity. This special connector is typically used in electronics for testing purposes, with a jack socket measurement of 3.5mm. Its robust design and reliability make it an essential component in various electrical and electronic applications.
Connector Type Socket, right angle
Plug / Socket Socket
Mounting Direction Horizontal
Nominal Current 1A
Type Test socket
Voltage Rating 60V DC/AC

Reviews

Be the first to submit a review

Trustpilot