MENNEKES 1797 TwinCONTACT Add-on Socket 32A 5-pin 400V Screwless

Image Representative of Range

MENNEKES 1797 TwinCONTACT Add-on Socket 32A 5-pin 400V Screwless

MPN
1797
Brand
MENNEKES
EAN-13
4015394212270
Order Code
09-9128
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The MENNEKES 1797 TwinCONTACT is a high voltage socket designed for 32 A and 5-pin applications. This CEE add-on socket is suitable for 400 V industrial electrical systems. Typically used in high-power installations, it is ideal for machinery and equipment connections.
Type CEE add-on socket
Current Rating 32A
Contact Termination Screwless
Wire Gauge AWG 12
Gender Socket
Colour Red, Grey
Cores 5
IP Rating IP44
Number of pins 5
Number of Ways 5
Standards DE, VDE
Type A Screws
Type B CEE connector (5-pin, 32 A)
Voltage Rating 400V
Weight 0

Reviews

Be the first to submit a review

Trustpilot