MENNEKES 1668 TwinCONTACT Socket 16A 3-Pin 230V Splash Proof

Image Representative of Range

MENNEKES 1668 TwinCONTACT Socket 16A 3-Pin 230V Splash Proof

Standard range
Order Code:

09-9124

Brand: MENNEKES MPN: 1668 EAN-13: 4015394210269
Qty Unit Price (Ex VAT)
1+ £38.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

The MENNEKES TwinCONTACT 1668 is a high voltage socket designed for safe electricity distribution. It features 16 A, 3-pin, 230 V specifications, ideal for demanding electrical environments. This CEE add-on socket is commonly used in industrial and commercial applications.
Type CEE add-on socket
Cores 3
IP rating IP44
Nominal current 16A
Nominal current - rounded value 16A
Nominal voltage 230V
Number of pins 3
Type A Screws
Type B CEE connector
Weight 0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot