Melody Ic Lullaby Dil-14

Melody Ic Lullaby Dil-14

MPN
M995C-2
Brand
TruSemi
Order Code
82-0074

Discontinued


Lullaby Melody Generator, 3V Operating Voltage, 10mA Operating Current, 1mA Output Current, 100kHz Oscillating Frequency, 0°C to +60°C, 14-SOIC Case, 256 Note, Dual Tone, K1, K2 and K3 Song Select, Suitable for Melody Toys, Musical Instruments
Type Melody Generator
Length 1.94mm
Operating Current 10mA
Operating Frequency 100kHz
Operating Temperature 0°C to +60°C
Operating Voltage 3V
Oscillating Frequency 100kHz
Output Current 1mA
Package/Case 14-DIP
Width 1.76mm

Trustpilot