Meister Werkzeuge 9960970 Garden Bag 160L Dark Green Durable Design

Image Representative of Range

Meister Werkzeuge 9960970 Garden Bag 160L Dark Green Durable Design

MPN
9960970
EAN-13
4004849960972
Order Code
12-4649
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Meister Werkzeuge garden bag, model 9960970, features a 160-litre capacity and comes in dark green. It's designed as a durable garden waste and leaf collector. Ideal for managing garden debris efficiently.
Type Garden bag
(Ø) 550mm
Capacity 160l
Colour Dark green
Dim (Ø x H) 550 mm x 680 mm
Height 680mm
Material Polyethylene (PE)
Material (details) PE

Reviews

Be the first to submit a review

Trustpilot