Meister Werkzeuge 8985750 Stair Buddy Folding Steel Max Load 120kg

Image Representative of Range

Meister Werkzeuge 8985750 Stair Buddy Folding Steel Max Load 120kg

MPN
8985750
EAN-13
4004848985754
Order Code
12-4646
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/10/2026

The Meister Werkzeuge 8985750 Stair buddy is a folding steel sack barrow with a maximum load capacity of 120 kg. Its robust design makes it ideal for transporting heavy items up and down staircases. This versatile transport trolley is perfect for homeowners and professionals alike.
Type Stair buddy
Load Capacity 120kg
Material Steel
Colour Red
Dimensions (W x H) 520 mm x 840 mm
Height 840mm
Shovel length 235mm
Shovel width 350mm
Width 520mm

Reviews

Be the first to submit a review

Trustpilot