Meister Werkzeuge 0821300 Flatbed Trolley MDF 200kg 4 Swivel Casters

Image Representative of Range

Meister Werkzeuge 0821300 Flatbed Trolley MDF 200kg 4 Swivel Casters

MPN
0821300
EAN-13
4001645143844
Order Code
12-4636
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Meister Werkzeuge 0821300 flatbed trolley is designed with a maximum load capacity of 200 kg. It features MDF construction and four swivel casters of 110 mm size for easy manoeuvrability. This trolley is ideal for transporting heavy items in warehouses, workshops, or other industrial settings.
Type Flatbed trolley
Load Capacity 200kg
Number of Wheels 4
Material MDF
Colour Brown, Black
Height 110mm
Load area (length) 590mm
Load area (width) 290mm
Tyre material Solid rubber

Reviews

Be the first to submit a review

Trustpilot