Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Meinl HCS18CH 18 Inch China Cymbal

Order Code:  

51-1795

  Copy to clipboard
Brand: Meinl  Copy to clipboard MPN: HCS18CH  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This Meinl HCS18CH 18-inch china cymbal is ideal as a part of a drum kit or as a standalone percussion instrument.
  • Diameter: 45cm
  • Timbre: mid-bright
  • Character: warm harmonical
  • Pitch: low-mid
  • Volume: medium to low
  • Sustain: medium to short
  • Weight: thin
  • Finish: traditional
  • Lathe: wide blade
  • Manufacturer's part: HCS18CH
Dimensions (Ø) 45 cm (18")

Reviews


Be the first to submit a review