Megger Multimeters, Clamps & Component Kits Test lead 628944

Megger Brand: Megger
The components in this group, manufactured by Megger, are specialised test leads designed for use with diagnostic and testing equipment in various electrical applications.
Description Image Product Buy Pricing (Ex VAT) Length Misc Attribute Type
Megger 1006-452 TL1.5-C Test Lead for DLRO10 Series 1 piece.
Megger 1006-452 TL1.5-C Test Lead for DLRO10 Series 1 piece.
Extended range
Order code: 09-9058
MPN: 1006-452

Available to back order
1+ £118.34
Price per unit Ex VAT
1.5m TL1.5-C TEST LEAD 1. Test lead
Megger 1014-291 Test Leads Set for Multifunction Devices and MIT Range
Megger 1014-291 Test Leads Set for Multifunction Devices and MIT Range
Standard range
Order code: 09-9077
MPN: 1014-291

Despatched within 4 working days - 8 in stock
1+ £58.21
Price per unit Ex VAT
3-adrige Test lead

Trustpilot