Megger MIT430 Insulation & Continuity Tester

MPN
MIT430-EN
Brand
Megger
EAN-13
0064289274471
Order Code
17-1108

Discontinued


This MIT430 Insulation and Continuity Tester from Megger is the perfect meter when looking to test insulation resistance, voltage, and continuity in electrical installations.

Designed with a host of excellent features that allow numerous tasks to be performed, such as insulation resistance to be checked in PV devices, while the adjustable insulation test voltages are capable of providing 250V-1000V or 50V-1000V.

Extensive results can also be stored, thanks to the impressive storage capability, meaning you can store test date for later recall. Readouts are also made easy courtesy of the dual digital display readout, while the Bluetooth download capability means the wireless transfer of stored results can be sent to a PC.

But that's not all, as this superb tester also has a digital and analog arc display, an adjustable continuity limit alarm and a USB interface, while able to automatically perform PI and DAR tests - all in all, proving why the MIT430 is one of the best insulation and continuity testers on the market.


  • True RMS voltage measurement
  • Weatherproof to IP54
  • CAT IV 600V Rated
  • Manufacturer's part MIT430-EN
Weatherproof to IP54

Trustpilot