Megger MFT1720 Multifunction Tester

MPN
MFT1720
Brand
Megger
EAN-13
5054605087428
Order Code
85-3545

Discontinued


The Megger MFT1720 combines all the essential features necessary for testing domestic, commercial and industrial fixed wiring in accordance with International Standards and National Wiring Regulations including BS7671 and European Standard EN61557. In addition, it also meets or exceeds the requirements of EN61010-1 Category III 480V (max) phase-phase. It also includes useful additional facilities such as backlit display and range switches, plus the unique illuminated switched probe.

The instrument is simple to use. Even with minimal experience of the instrument the operator can begin testing with complete confidence. The unique modern styling of the instruments allows it to be operated whilst stood on the floor, a ledge, hung around the neck with the supplied neck strap, or held in the hand. The hand strap increases operational comfort and security further with all the test functions falling easily to hand.


  • Hard Carry Case
  • Illuminated switched probe
  • Tips for Switched Probe
  • Quick start guide
  • 3-wire test lead
  • Crocodile clips (red, black and green)
  • Probes (red, black)
  • Mains plug (BS1363) test lead
  • Shoulder Strap
  • CD (including full user guide)
  • Calibration Certificate
Type Multifunction tester
Calibration Certificate
Illuminated switched probe
Tips for Switched Probe

Trustpilot