Christmas Opening Hours and Delivery Dates here

Megger 1015-515 AVO850 Multimeter 50000 Counts Bluetooth CAT III/IV TFT Display

Order Code:

09-9081

Brand: Megger MPN: 1015-515 EAN-13: 5036175245637
Qty Unit Price (Inc VAT)
1+ £562.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,314 available to back orderBack-order availability date - 29/12/2025

The Megger AVO850 is a versatile handheld multimeter capable of measuring up to CAT III 1000 V and CAT IV 600 V. This digital multimeter features a 50000 count display ideal for precise voltage, current, and frequency measurements. It is typically used by electricians and technicians for troubleshooting and testing in various electrical applications.
Type Handheld multimeter
Display Counts 50000
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 79 x 50 x 170 mm
Display Digital
Frequency reading range 50 Hz to 10MHz
Height 170mm
Interfaces Bluetooth®
Length 79mm
Measurement type (details) True RMS
Misc Attribute AVO850
Reading range - capacity 0 to 10mF
Reading range - resistance 500 Ω - 40MΩ
V AC reading range (max.) 1000V
Voltage DC reading range (max.) 1000V
Voltage metering AC/DC
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot