Megger 1001-047 Barcode Scanner (USB)

Order Code:

55-5538

Brand: Megger MPN: 1001-047 EAN-13: 5036175220269

Discontinued


This Megger barcode scanner has a USB port for connection to Megger PAT testers. The job information saved on the barcode can be read back into the PAT tester using the scanner saving setup time. We also supply a compatible Megger barcode printer (55-5537). Supplied with a usb cable and manual.


  • Dimensions 150 x 55mm
  • Weighs 620g
Type Barcode scanner (USB)
Dimension 150 x 55mm
Dimensions 150 x 55mm

Trustpilot