Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Megger 1000-304 DCM320 Current Clamp Meter

Order Code:  

55-5557

  Copy to clipboard
Brand: Megger  Copy to clipboard MPN: 1000-304 Copy to clipboard
 Report an error

Discontinued

The Megger DCM320 digital clamp meter is ideal for use during the installation, maintenance and checking of electrical systems and equipment. It measures AC current up to 400A, AC/DC voltage up to 600V and resistance to 20MΩ. It also has a continuity buzzer. Supplied with a battery, pouch and user guide.
  • Max. 27mm cable diameter
  • Safety rated to IEC 61010 CAT III 600 V,
  • Dimensions 28 x 188 x 56mm
  • Weighs 225g
AC Current Max. 400A
Type Clamp meter
AC Voltage Max. 600V
DC Voltage Max. 200V
Display Type Digital
Jaw Capacity 27mm

Reviews


Be the first to submit a review