Megatron MT77224 Pinolight LED Plinth Light 9.5W Warm/Neutral White

MPN
MT77224
Brand
Megatron
EAN-13
4020856772247
Order Code
09-9039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.00
10+ £17.04
50+ £16.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 03/12/2026

The Megatron MT77224 is a 9.5-watt LED plinth lighting designed to provide warm or neutral white illumination. This versatile lighting solution is ideal for cupboards, wardrobes, and kitchen areas, enhancing visibility and aesthetics. It serves as a functional option for furniture and drawer lighting, offering efficient and attractive illumination.
Type LED plinth lighting
Housing colour Warm white, Neutral whiteN
IP Rating IP20
Energy efficiency rating n.rel.
Beam angle 140°
Dim (L x W x H) 873 x 30 x 22mm
Factory colour White
Height/depth 22mm
Lamp type LED (monochrome)
Length 873mm
Light outlet bulb included
Max. system power 9.5W
Operating Voltage 230V
Power supply (LOV) mains-powered
Suitable for number of light sources 1
Width 30mm

Reviews

Be the first to submit a review

Trustpilot