We'll be carrying out scheduled maintenance starting at 08:30BST. The site will be temporarily unavailable. We apologise for any inconvenience.

Megatron MT76761 Slimo LED Recessed Light 6W Silver Monochrome

Order Code:

09-9036

Brand: Megatron MPN: MT76761 EAN-13: 4020856767618
Qty Unit Price (Ex VAT)
1+ £13.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

The Megatron MT76761 Slimo is a recessed LED spotlight featuring a built-in 6 W monochrome LED. It has a sleek silver finish, making it a stylish addition to modern interior spaces. Typically, this light is used in residential or commercial settings for efficient and discreet lighting.
Type LED recessed light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 3000K
Colour Temperature Range 3000 K
Energy efficiency rating n.rel.
Factory colour Silver
IP Rating IP20
Light bulb included Yes
Luminous Flux 450lm
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Outside Ø 8cm
Power 6W
Protection Class II
Protection screen Clear
Radiation angle 38°
Rating per bulb 6W
Recess depth 2.2cm
Recess diameter 6.8cm
Swivel range (max.) 28°
Total luminous flux 450lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot