Megatron MT76231 LED Driver Dimmable 44W 550-1050mA 25-42V DALI

MPN
MT76231
Brand
Megatron
EAN-13
4020856762316
Order Code
09-9031
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Megatron MT76231 LED Driver is a dimmable power supply unit designed for LED systems. With a constant current output of 44 W, it supports ranges from 550 to 1050 mA and 25 to 42 V. Ideal for LED strips or similar applications, it ensures reliable and adjustable power delivery.
Type LED driver
Base Not Applicable
Circuits 40000
Dim (L x W x H) 100 x 70 x 30 mm
Factory colour White
Height 30mm
Inputs 1
Length 100mm
Material PC
Max. output current 1050mA
Max. power 44W
Maximum Input Volage 240V
Minimum Input Volage 220V
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Operating Voltage 230V
Output current (max.) - rounded 1.05A
Output current (min.) 550mA
Output voltage (max.) 42V
Output voltage (min.) 25V
Power Factor 0.9
Power Range 44 W (max)
Product lifespan approx 50000h
Protection Class II
Weight 131g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot