Megatron MT76119 Pano+ LED Light 24W Warm to Cool White 1Piece

MPN
MT76119
Brand
Megatron
EAN-13
4020856761197
Order Code
09-9030
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £53.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Megatron MT76119 LED surface-mount light features a versatile design, offering adjustable lighting from warm white to cool white. With its 24 W power, it is ideal for various environments requiring tailored lighting solutions. This product, provided as a single unit, is suitable for both residential and commercial applications, ensuring efficient and effective illumination.
Type LED surface-mount light
Base LED
(Ø) 292mm
Bulb Type LED (monochrome)
Circuits 40000
Colour Warm white to cool white
Colour Temperature 3000K
Energy efficiency rating n.rel.
EOL luminous flux retention 0.7%
Height 15mm
IP Rating IP20
Light bulb included Yes
Material Aluminium
Misc Attribute Circular
Operating Voltage 230V
Power 24W
Power Factor 0.9
Product lifespan approx 30000h
Protection Class II
Radiation Angle 110°
Total luminous flux 3300lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot