Megatron MT76008 Pano Decorative Ring Black Finish 1 Pc

Order Code:

09-9024

Brand: Megatron MPN: MT76008 EAN-13: 4020856760084
Qty Unit Price (Ex VAT)
1+ £5.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Megatron MT76008 is a single-piece decorative ring, designed in black, notable for its aesthetic appeal. Manufactured by Megatron, it enhances the visual aspects of ceiling fixtures. This product is typically used in interior design to provide a modern touch to lighting setups.
Type Decorative ring
Dim (L x W x H) 141 x 141 x 16 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 16mm
Length 141mm
Material Metal
Misc Attribute Circular
Width 141mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot